835.900.013 | Marquardt

Push button, transparent cap, pitch 16 mm, (L x W x H) 15.5 x 15.5 x 6.8 mm, anthracite, for single pushbutton, 835.900.013

Order No.: 13G5420
EAN: 4099889328387
MPN:
835.900.013
Series: 6425
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 15 pcs.
Next delivery: 200 pcs. on 2024-05-20
Leadtime: 10 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3923 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9282 €
2500 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories for Switches and Buttons, 835.900.013, Marquardt

Features

  • Single pole normally open contact with and without LED
  • Pleasant actuating characteristic and low actuation noise
  • Low bounce time
  • Standard with gold plated contacts
Technical specifications
Version transparent cap, pitch 16 mm
Width 15.5 mm
Colour anthracite
Suitable for single pushbutton
Height 6.8 mm
Length 15.5 mm
Accessory Type push button
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Version
Width
Length
Colour
Height
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Width
Length
Colour
Height
Suitable for
Push button, transparent cap, pitch 16 mm, (L x W x H) 15.5 x 15.5 x 6.8 mm, anthracite, for single pushbutton, 835.900.013
Order No.:
 13G5420
Manufacturer:
 Marquardt
Manufacturer SKU:
 835.900.013
Available: 15 pcs. Leadtime: 10 Weeks ** Next delivery: 200 pcs. on 2024-05-20
Total Price: 13.92 € *
10 pcs.
1.3923 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9282 €
2500 pcs.
0.8449 €
push button
transparent cap, pitch 16 mm
15.5 mm
15.5 mm
anthracite
6.8 mm
single pushbutton