5.49.275.032/1002 | RAFI
Cap, rectangular, (L x W x H) 21.5 x 15 x 3.8 mm, transparent, for pushbutton switch, 5.49.275.032/1002
Unit Price (€ / pc.)
1.0115 € *
Available: 47 pcs.
Leadtime: 4 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
25 pcs.
0.8687 €
100 pcs.
0.7973 €
250 pcs.
0.7616 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding design 3 rectangular translucent keycaps, type 5.49.275.032/.
Technical attributes (type, type of contact (NC, NO), contact function): 5.49.275.032/1002, clear, for filament bulbs and LED
Technical specifications
Version | rectangular | |
Width | 15 mm | |
Colour | transparent | |
Suitable for | pushbutton switch | |
Height | 3.8 mm | |
Length | 21.5 mm | |
Accessory Type | cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |