1.15.108.632/0100 | RAFI

Key switch, unbeleuchtet, 16.2 mm, -25 °C

Order No.: 12G6172
EAN: 4099889201055
MPN:
1.15.108.632/0100
Series: LUMOTAST 75
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
58.5599 € *
Available: 6 pcs.
Leadtime: 8 Weeks **
Total Price:
58.56 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5599 €
5 pcs.
55.0494 €
15 pcs.
52.9431 €
50 pcs.
50.5988 €
150 pcs.
48.4806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keylock switches with solder terminals, series LUMOTAST 75, type RAFI 1.15.108.

Momentary or latching contact function; Panel mount diameter: 16.2 mm. Threaded ring fastener. Rated voltage/rated current: 12 to 220 VDC/0.02 A, 12 to 250 VDC/4.0 A. Connection type: solder terminals, tinned. Bezel color: black. Contacts: snap-action bridge contact, silver. Operating temperatures: –25 to +70 °C. Degree of protection: IP 40 at the switchboard front. Lock: rotary cylinder lock with 4 interlocks (supplied with 2 keys). Key code: 1 D 21. Angle of rotation: momentary switch 45°/switch 90°. Certifications: UL, CSA.

Design 2 with rectangular 18 x 24 mm collar and same-color flush front panel.

Technical attributes (type, contact type (NC, NO), Key removal position (): 1.15.108.632/0100, 2 NC + 2 NO, OFF/ON, latching

Technical specifications
Connection solder connection
Version latching
Rotation angle 90°
Installation diameter 16.2 mm
contact surface silver-plated
Pin number 4 pole
Latching switching function On-Off/Off-On
Breaking capacity 4 A/250 VAC, 0.02 A/220 VDC
Degree of protection (IP) IP40
Trigger position key 0 + 1
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Rotation angle
Pin number
Breaking capacity
Latching switching function
contact surface
Connection
Installation diameter
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Rotation angle
Pin number
Breaking capacity
Latching switching function
contact surface
Connection
Installation diameter
Degree of protection (IP)
Key switch, unbeleuchtet, 16.2 mm, -25 °C
Order No.:
 12G6172
Manufacturer:
 RAFI
Manufacturer SKU:
 1.15.108.632/0100
Available: 6 pcs. Leadtime: 8 Weeks **
Total Price: 58.56 € *
1 pcs.
58.5599 €
5 pcs.
55.0494 €
15 pcs.
52.9431 €
50 pcs.
50.5988 €
150 pcs.
48.4806 €
latching
90°
4 pole
4 A/250 VAC, 0.02 A/220 VDC
On-Off/Off-On
silver-plated
solder connection
16.2 mm
IP40
Key switch, unbeleuchtet, 16.2 mm, -25 °C
Order No.:
 12G6154
Manufacturer:
 RAFI
Manufacturer SKU:
 1.15.108.631/0100
Available: 1 pcs. Leadtime: 8 Weeks **
Total Price: 52.59 € *
1 pcs.
52.5861 €
5 pcs.
49.4326 €
15 pcs.
47.5286 €
50 pcs.
45.4342 €
150 pcs.
43.5302 €
latching
90°
2 pole
4 A/250 VAC, 0.02 A/220 VDC
On-Off/Off-On
silver-plated
solder connection
16.2 mm
IP40
Key switch, unbeleuchtet, 16.2 mm, -25 °C
Order No.:
 12G6158
Manufacturer:
 RAFI
Manufacturer SKU:
 1.15.108.572/0100
Available: 2 pcs. Leadtime: 9 Weeks **
Total Price: 61.19 € *
1 pcs.
61.1898 €
5 pcs.
57.5246 €
15 pcs.
55.3231 €
50 pcs.
52.8598 €
150 pcs.
50.6702 €
latching
90°
4 pole
4 A/250 VAC, 0.02 A/220 VDC
On-Off/Off-On
silver-plated
solder connection
16.2 mm
IP40
Key switch, unbeleuchtet, 16.2 mm, -25 °C
Order No.:
 12G6112
Manufacturer:
 RAFI
Manufacturer SKU:
 1.15.108.661/0100
Available: 9 pcs. Leadtime: 15 Weeks **
Total Price: 42.66 € *
1 pcs.
42.6615 €
groping
45°
2 pole
4 A/250 VAC, 0.02 A/220 VDC
On-Off/Off-On
silver-plated
solder connection
16.2 mm
IP40
Key switch, unbeleuchtet, 16.2 mm, -25 °C
Order No.:
 12G6130
Manufacturer:
 RAFI
Manufacturer SKU:
 1.15.108.851/0000
Available: 0 pcs. Leadtime: 4 Weeks ** Next delivery: 10 pcs. on 2024-05-06
Total Price: 52.59 € *
1 pcs.
52.5861 €
5 pcs.
49.4326 €
15 pcs.
47.5286 €
50 pcs.
45.4342 €
150 pcs.
43.5302 €
latching
90°
2 pole
4 A/250 VAC, 0.02 A/220 VDC
On-Off/Off-On
silver-plated
solder connection
16.2 mm
IP40