1.15.108.631/0100 | RAFI
Key switch, unbeleuchtet, 16.2 mm, -25 °C
Keylock switches with solder terminals, series LUMOTAST 75, type RAFI 1.15.108.
Momentary or latching contact function; Panel mount diameter: 16.2 mm. Threaded ring fastener. Rated voltage/rated current: 12 to 220 VDC/0.02 A, 12 to 250 VDC/4.0 A. Connection type: solder terminals, tinned. Bezel color: black. Contacts: snap-action bridge contact, silver. Operating temperatures: –25 to +70 °C. Degree of protection: IP 40 at the switchboard front. Lock: rotary cylinder lock with 4 interlocks (supplied with 2 keys). Key code: 1 D 21. Angle of rotation: momentary switch 45°/switch 90°. Certifications: UL, CSA.
Design 2 with rectangular 18 x 24 mm collar and same-color flush front panel.
Technical attributes (type, contact type (NC, NO), Key removal position (): 1.15.108.631/0100, 1 NC + 1 NO, OFF/ON, latching
Connection | solder connection | |
Version | latching | |
Rotation angle | 90° | |
Installation diameter | 16.2 mm | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Latching switching function | On-Off/Off-On | |
Breaking capacity | 4 A/250 VAC, 0.02 A/220 VDC | |
Degree of protection (IP) | IP40 | |
Trigger position key | 0 + 1 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |