Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, -7 %, 7 %, B65859A0250E038

  • Manufacturer name: EPCOS 
  • AL-Wert: 250 nH
Order No. 83 D 1992
Manufacturer No. B65859A0250E038
B65859A250E38
piece
Total

€ 523.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 10000
Price* per piece € 0.5236 € 0.4879 € 0.3927
product.detail.add.UNDEFINED
min. Toleranz -7 %
max. Toleranz 7 %
Manufacturer No. B65859A0250E038 
Manufacturer name EPCOS 
AL-Wert 250 nH
The above illustration may deviate
Other versions