Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, -30 %, 40 %, B65859A0000Y038

  • Manufacturer name: EPCOS 
  • AL-Wert: 6.1 µH
Order No. 83 D 1991
Manufacturer No. B65859A0000Y038
B65859AY38
Series B65859
piece
Total

€ 606.90
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 10000
Price* per piece € 0.6069 € 0.5593 € 0.4522
product.detail.add.UNDEFINED
min. Toleranz -30 %
max. Toleranz 40 %
Manufacturer No. B65859A0000Y038
Manufacturer name EPCOS
AL-Wert 6.1 µH
The above illustration may deviate
Other versions