Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, -20 %, 30 %, B65859A0000R045

  • Manufacturer name: EPCOS 
  • AL-Wert: 1.9 µH
Order No. 83 D 1989
Manufacturer No. B65859A0000R045
B65859AR45
piece
Total

€ 476.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 10000
Price* per piece € 0.476 € 0.4403 € 0.357
product.detail.add.UNDEFINED
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B65859A0000R045 
Manufacturer name EPCOS 
AL-Wert 1.9 µH
The above illustration may deviate
Other versions