Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 9 mm, 9 mm, 9 mm

  • min. Toleranz: -30 %
  • max. Toleranz: 40 %
  • Manufacturer No.: B65857C0000Y038 
  • Manufacturer name: EPCOS 
  • AL-Wert: 8 µH
Order No. 83 D 1981
Manufacturer No. B65857C0000Y038
B65857CY38
Series B65857
piece
Total

€ 440.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000
Price* per piece € 0.4403 € 0.4284
product.detail.add.UNDEFINED
Maß (1) 9 mm
Maß (2) 9 mm
Maß (3) 9 mm
min. Toleranz -30 %
max. Toleranz 40 %
Manufacturer No. B65857C0000Y038
Manufacturer name EPCOS
AL-Wert 8 µH
The above illustration may deviate
Other versions