Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 7 mm, 9 mm, -30 %

  • max. Toleranz: 40 %
  • Manufacturer No.: B65857A0000Y066 
  • Manufacturer name: EPCOS 
  • AL-Wert: 10.5 µH
Order No. 83 D 1973
Manufacturer No. B65857A0000Y066
B65857AY66
piece
Total

€ 714.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500 from 4500 from 15000
Price* per piece € 0.476 € 0.4403 € 0.357
product.detail.add.UNDEFINED
Maß (1) 7 mm
Maß (2) 9 mm
min. Toleranz -30 %
max. Toleranz 40 %
Manufacturer No. B65857A0000Y066 
Manufacturer name EPCOS 
AL-Wert 10.5 µH
The above illustration may deviate
Other versions