Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 6 mm, -8 %, 8 %

  • Manufacturer No.: B65855B0050D057 
  • Manufacturer name: EPCOS 
  • AL-Wert: 50 nH
Order No. 83 D 1968
Manufacturer No. B65855B0050D057
B65855B50D57
Series B65855
piece
Total

€ 4,016.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 13500 from 40500 from 135000
Price* per piece € 0.2975 € 0.2737 € 0.2261
product.detail.add.UNDEFINED
Maß (1) 6 mm
min. Toleranz -8 %
max. Toleranz 8 %
Manufacturer No. B65855B0050D057
Manufacturer name EPCOS
AL-Wert 50 nH
The above illustration may deviate
Other versions