Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 6 mm, -5 %, 5 %

  • Manufacturer No.: B65855B0040J092 
  • Manufacturer name: EPCOS 
  • AL-Wert: 40 nH
Order No. 83 D 1967
Manufacturer No. B65855B0040J092
B65855B40J92
piece
Total

€ 4,165.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 14000 from 42000 from 140000
Price* per piece € 0.2975 € 0.2737 € 0.2261
product.detail.add.UNDEFINED
Maß (1) 6 mm
min. Toleranz -5 %
max. Toleranz 5 %
Manufacturer No. B65855B0040J092 
Manufacturer name EPCOS 
AL-Wert 40 nH
The above illustration may deviate
Other versions