Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 6 mm, -30 %, 40 %

  • Manufacturer No.: B65855B0000Y038 
  • Manufacturer name: EPCOS 
  • AL-Wert: 1.9 µH
Order No. 83 D 1965
Manufacturer No. B65855B0000Y038
B65855BY38
piece
Total

€ 5,497.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 14000 from 42000 from 140000
Price* per piece € 0.3927 € 0.3689 € 0.3094
product.detail.add.UNDEFINED
Maß (1) 6 mm
min. Toleranz -30 %
max. Toleranz 40 %
Manufacturer No. B65855B0000Y038 
Manufacturer name EPCOS 
AL-Wert 1.9 µH
The above illustration may deviate
Other versions