Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 6 mm, -20 %, 30 %

  • Manufacturer No.: B65855B0000R092 
  • Manufacturer name: EPCOS 
  • AL-Wert: 340 nH
Order No. 83 D 1964
Manufacturer No. B65855B0000R092
B65855BR92
Series B65855
piece
Total

€ 3,998.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 14000 from 42000 from 140000
Price* per piece € 0.2856 € 0.2618 € 0.2142
product.detail.add.UNDEFINED
Maß (1) 6 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B65855B0000R092
Manufacturer name EPCOS
AL-Wert 340 nH
The above illustration may deviate
Other versions