Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 5 mm, -3 %, 3 %

  • Manufacturer No.: B65855A0025A038 
  • Manufacturer name: EPCOS 
  • AL-Wert: 25 nH
Order No. 83 D 1960
Manufacturer No. B65855A0025A038
B65855A25A38
Series B65855
piece
Total

€ 761.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000 from 20000
Price* per piece € 0.3808 € 0.357 € 0.2856
product.detail.add.UNDEFINED
Maß (1) 5 mm
min. Toleranz -3 %
max. Toleranz 3 %
Manufacturer No. B65855A0025A038
Manufacturer name EPCOS
AL-Wert 25 nH
The above illustration may deviate
Other versions