Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 7 mm, -8 %, 8 %

  • Manufacturer No.: B65839A0294D057 
  • Manufacturer name: EPCOS 
  • AL-Wert: 294 nH
Order No. 83 D 1878
Manufacturer No. B65839A0294D057
B65839A294D57
piece
Total

€ 799.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2400 from 8000
Price* per piece € 0.3332 € 0.2737
product.detail.add.UNDEFINED
Maß (1) 7 mm
min. Toleranz -8 %
max. Toleranz 8 %
Manufacturer No. B65839A0294D057 
Manufacturer name EPCOS 
AL-Wert 294 nH
The above illustration may deviate
Other versions