Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 7 mm, -5 %, 5 %

  • Manufacturer No.: B65839A0257J030 
  • Manufacturer name: EPCOS 
  • AL-Wert: 257 nH
Order No. 83 D 1876
Manufacturer No. B65839A0257J030
B65839A257J30
Series B65839
piece
Total

€ 642.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000 from 20000
Price* per piece € 0.3213 € 0.2975 € 0.238
product.detail.add.UNDEFINED
Maß (1) 7 mm
min. Toleranz -5 %
max. Toleranz 5 %
Manufacturer No. B65839A0257J030
Manufacturer name EPCOS
AL-Wert 257 nH
The above illustration may deviate
Other versions