Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 7 mm, -4 %, 4 %

  • Manufacturer No.: B65839A0119B038 
  • Manufacturer name: EPCOS 
  • AL-Wert: 119 nH
Order No. 83 D 1858
Manufacturer No. B65839A0119B038
B65839A119B38
Series B65839
piece
Total

€ 885.36
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2400 from 8000
Price* per piece € 0.3689 € 0.3094
product.detail.add.UNDEFINED
Maß (1) 7 mm
min. Toleranz -4 %
max. Toleranz 4 %
Manufacturer No. B65839A0119B038
Manufacturer name EPCOS
AL-Wert 119 nH
The above illustration may deviate
Other versions