Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 7 mm, -20 %, 30 %

  • Manufacturer No.: B65839A0000R030 
  • Manufacturer name: EPCOS 
  • AL-Wert: 2 µH
Order No. 83 D 1835
Manufacturer No. B65839A0000R030
B65839AR30
piece
Total

€ 618.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000 from 20000
Price* per piece € 0.3094 € 0.2856 € 0.2261
product.detail.add.UNDEFINED
Maß (1) 7 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B65839A0000R030 
Manufacturer name EPCOS 
AL-Wert 2 µH
The above illustration may deviate
Other versions