Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 3 mm, -30 %, 40 %

  • Manufacturer No.: B65817J0000Y030 
  • Manufacturer name: EPCOS 
  • AL-Wert: 1.6 µH
Order No. 83 D 1815
Manufacturer No. B65817J0000Y030
B65817JY30
Series B65817
piece
Total

€ 323.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 400 from 1200 from 4000
Price* per piece € 0.8092 € 0.7497 € 0.6069
product.detail.add.UNDEFINED
Maß (1) 3 mm
min. Toleranz -30 %
max. Toleranz 40 %
Manufacturer No. B65817J0000Y030
Manufacturer name EPCOS
AL-Wert 1.6 µH
The above illustration may deviate