B65815E0250A087 | EPCOS
RM core kit, N87, 250 nH, ±3 %, outer Ø 25 mm, inner Ø 12.8 mm, (L x W x H) 37.6 x 24.6 x 12.3 mm
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Technical specifications
AL value | 250 nH | |
Outer diameter | 25 mm | |
Width | 24.6 mm | |
Height | 12.3 mm | |
Inner diameter | 12.8 mm | |
Core shape | RM | |
Length | 37.6 mm | |
Material | N87 | |
Tolerance | ±3 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |