Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 70 mm, 42 mm, -20 %

  • max. Toleranz: 30 %
  • Manufacturer No.: B65696L0000R027 
  • Manufacturer name: EPCOS 
  • AL-Wert: 11.5 µH
Order No. 83 D 1579
Manufacturer No. B65696L0000R027
B65696LR27
Series B65696
piece
Total

€ 353.43
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 30 from 100
Price* per piece € 35.343 € 32.487 € 26.537
product.detail.add.UNDEFINED
Maß (1) 70 mm
Maß (2) 42 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B65696L0000R027
Manufacturer name EPCOS
AL-Wert 11.5 µH
The above illustration may deviate