Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 62 mm, 38 mm, -3 %

  • max. Toleranz: 3 %
  • Manufacturer No.: B65694A0250A027 
  • Manufacturer name: EPCOS 
  • AL-Wert: 250 nH
Order No. 83 D 1578
Manufacturer No. B65694A0250A027
B65694A250A27
piece
Total

€ 499.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 120
Price* per piece € 12.495 € 12.257
product.detail.add.UNDEFINED
Maß (1) 62 mm
Maß (2) 38 mm
min. Toleranz -3 %
max. Toleranz 3 %
Manufacturer No. B65694A0250A027 
Manufacturer name EPCOS 
AL-Wert 250 nH
The above illustration may deviate