Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 59 mm, 36 mm, -3 %

  • max. Toleranz: 3 %
  • Manufacturer No.: B65691K0100A048 
  • Manufacturer name: EPCOS 
  • AL-Wert: 100 nH
Order No. 83 D 1575
Manufacturer No. B65691K0100A048
B65691K100A48
Series B65691
piece
Total

€ 541.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 75 from 250
Price* per piece € 21.658 € 19.992 € 16.303
product.detail.add.UNDEFINED
Maß (1) 59 mm
Maß (2) 36 mm
min. Toleranz -3 %
max. Toleranz 3 %
Manufacturer No. B65691K0100A048
Manufacturer name EPCOS
AL-Wert 100 nH
The above illustration may deviate
Other versions