Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 59 mm, 36 mm, -20 %

  • max. Toleranz: 30 %
  • Manufacturer No.: B65691K0000R048 
  • Manufacturer name: EPCOS 
  • AL-Wert: 12.5 µH
Order No. 83 D 1573
Manufacturer No. B65691K0000R048
B65691KR48
Series B65691
piece
Total

€ 532.53
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 75 from 250
Price* per piece € 21.301 € 19.516 € 15.946
product.detail.add.UNDEFINED
Maß (1) 59 mm
Maß (2) 36 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B65691K0000R048
Manufacturer name EPCOS
AL-Wert 12.5 µH
The above illustration may deviate
Other versions