Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 22 mm, 13 mm, -20 %

  • max. Toleranz: 30 %
  • Manufacturer No.: B65664D0000R049 
  • Manufacturer name: EPCOS 
  • AL-Wert: 3.6 µH
Order No. 83 D 1548
Manufacturer No. B65664D0000R049
B65664DR49
Series B65664
piece
Total

€ 718.76
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 400 from 1200 from 4000
Price* per piece € 1.7969 € 1.6541 € 1.3447
product.detail.add.UNDEFINED
Maß (1) 22 mm
Maß (2) 13 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B65664D0000R049
Manufacturer name EPCOS
AL-Wert 3.6 µH
The above illustration may deviate