Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 47 mm, 28 mm, -3 %

  • max. Toleranz: 3 %
  • Manufacturer No.: B65631J0100A048 
  • Manufacturer name: EPCOS 
  • AL-Wert: 100 nH
Order No. 83 D 1507
Manufacturer No. B65631J0100A048
B65631J100A48
piece
Total

€ 321.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 120 from 400
Price* per piece € 8.0325 € 7.378 € 6.0095
product.detail.add.UNDEFINED
Maß (1) 47 mm
Maß (2) 28 mm
min. Toleranz -3 %
max. Toleranz 3 %
Manufacturer No. B65631J0100A048 
Manufacturer name EPCOS 
AL-Wert 100 nH
The above illustration may deviate
Other versions