Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 47 mm, 28 mm, -20 %

  • max. Toleranz: 30 %
  • Manufacturer No.: B65631J0000R048 
  • Manufacturer name: EPCOS 
  • AL-Wert: 9.5 µH
Order No. 83 D 1506
Manufacturer No. B65631J0000R048
B65631JR48
Series B65631
piece
Total

€ 309.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 120 from 400
Price* per piece € 7.735 € 7.14 € 5.8072
product.detail.add.UNDEFINED
Maß (1) 47 mm
Maß (2) 28 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B65631J0000R048
Manufacturer name EPCOS
AL-Wert 9.5 µH
The above illustration may deviate
Other versions