Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 9 mm, 7 mm, -20 %

  • max. Toleranz: 30 %
  • Manufacturer No.: B65519D0000R048 
  • Manufacturer name: EPCOS 
  • AL-Wert: 1.2 µH
Order No. 83 D 1427
Manufacturer No. B65519D0000R048
B65519DR48
Series B65519
piece
Total

€ 702.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 10000
Price* per piece € 0.7021 € 0.6426 € 0.5236
product.detail.add.UNDEFINED
Maß (1) 9 mm
Maß (2) 7 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B65519D0000R048
Manufacturer name EPCOS
AL-Wert 1.2 µH
The above illustration may deviate
Other versions