Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 9 mm, 7 mm, -20 %

  • max. Toleranz: 30 %
  • Manufacturer No.: B65519D0000R033 
  • Manufacturer name: EPCOS 
  • AL-Wert: 530 nH
Order No. 83 D 1426
Manufacturer No. B65519D0000R033
B65519DR33
piece
Total

€ 797.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 10000
Price* per piece € 0.7973 € 0.7259 € 0.595
product.detail.add.UNDEFINED
Maß (1) 9 mm
Maß (2) 7 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B65519D0000R033 
Manufacturer name EPCOS 
AL-Wert 530 nH
The above illustration may deviate
Other versions