Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 14.5 mm, 6 mm, -7 %

  • max. Toleranz: 7 %
  • Manufacturer No.: B65513J0220E092 
  • Manufacturer name: EPCOS 
  • AL-Wert: 220 nH
Order No. 83 D 1405
Manufacturer No. B65513J0220E092
B65513J220E92
piece
Total

€ 985.32
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1840 from 5520
Price* per piece € 0.5355 € 0.5236
product.detail.add.UNDEFINED
Maß (1) 14.5 mm
Maß (2) 6 mm
min. Toleranz -7 %
max. Toleranz 7 %
Manufacturer No. B65513J0220E092 
Manufacturer name EPCOS 
AL-Wert 220 nH
The above illustration may deviate
Other versions