Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 14.5 mm, 6 mm, -7 %

  • max. Toleranz: 7 %
  • Manufacturer No.: B65513J0056E087 
  • Manufacturer name: EPCOS 
  • AL-Wert: 56 nH
Order No. 83 D 1399
Manufacturer No. B65513J0056E087
B65513J56E87
Series B65513
piece
Total

€ 1,280.92
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2760 from 9200
Price* per piece € 0.4641 € 0.3689
product.detail.add.UNDEFINED
Maß (1) 14.5 mm
Maß (2) 6 mm
min. Toleranz -7 %
max. Toleranz 7 %
Manufacturer No. B65513J0056E087
Manufacturer name EPCOS
AL-Wert 56 nH
The above illustration may deviate
Other versions