Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 5.8 mm, 3.3 mm, -30 %

  • max. Toleranz: 40 %
  • Manufacturer No.: B65501J0000Y030 
  • Manufacturer name: EPCOS 
  • AL-Wert: 1.5 µH
Order No. 83 D 1390
Manufacturer No. B65501J0000Y030
B65501JY30
piece
Total

€ 1,237.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000 from 20000
Price* per piece € 0.6188 € 0.5593 € 0.4641
product.detail.add.UNDEFINED
Maß (1) 5.8 mm
Maß (2) 3.3 mm
min. Toleranz -30 %
max. Toleranz 40 %
Manufacturer No. B65501J0000Y030 
Manufacturer name EPCOS 
AL-Wert 1.5 µH
The above illustration may deviate
Other versions