Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 5.8 mm, 3.3 mm, -30 %

  • max. Toleranz: 40 %
  • Manufacturer No.: B65501D0000Y001 
  • Manufacturer name: EPCOS 
  • AL-Wert: 60 nH
Order No. 83 D 1388
Manufacturer No. B65501D0000Y001
B65501DY1
Series B65501
piece
Total

€ 2,713.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000 from 20000
Price* per piece € 1.3566 € 1.2495 € 1.0234
product.detail.add.UNDEFINED
Maß (1) 5.8 mm
Maß (2) 3.3 mm
min. Toleranz -30 %
max. Toleranz 40 %
Manufacturer No. B65501D0000Y001
Manufacturer name EPCOS
AL-Wert 60 nH
The above illustration may deviate
Other versions