Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 4.6 mm, 4.1 mm, -5 %

  • max. Toleranz: 5 %
  • Manufacturer No.: B65495K0040J033 
  • Manufacturer name: EPCOS 
  • AL-Wert: 40 nH
Order No. 83 D 1386
Manufacturer No. B65495K0040J033
B65495K40J33
Series B65495
piece
Total

€ 714.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 5000
Price* per piece € 1.428 € 1.309 € 1.071
product.detail.add.UNDEFINED
Maß (1) 4.6 mm
Maß (2) 4.1 mm
min. Toleranz -5 %
max. Toleranz 5 %
Manufacturer No. B65495K0040J033
Manufacturer name EPCOS
AL-Wert 40 nH
The above illustration may deviate
Other versions