Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 4.6 mm, 4.1 mm, -3 %

  • max. Toleranz: 3 %
  • Manufacturer No.: B65495K0016A001 
  • Manufacturer name: EPCOS 
Order No. 83 D 1385
Manufacturer No. B65495K0016A001
B65495K16A1
piece
Total

€ 2,165.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000
Price* per piece € 2.1658 € 2.1182
product.detail.add.UNDEFINED
Maß (1) 4.6 mm
Maß (2) 4.1 mm
min. Toleranz -3 %
max. Toleranz 3 %
Manufacturer No. B65495K0016A001 
Manufacturer name EPCOS 
The above illustration may deviate
Other versions