Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 4.6 mm, 4.1 mm, -30 %

  • max. Toleranz: 40 %
  • Manufacturer No.: B65495B0000Y033 
  • Manufacturer name: EPCOS 
  • AL-Wert: 200 nH
Order No. 83 D 1384
Manufacturer No. B65495B0000Y033
B65495BY33
Series B65495
piece
Total

€ 815.15
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 5000
Price* per piece € 1.6303 € 1.4875 € 1.2257
product.detail.add.UNDEFINED
Maß (1) 4.6 mm
Maß (2) 4.1 mm
min. Toleranz -30 %
max. Toleranz 40 %
Manufacturer No. B65495B0000Y033
Manufacturer name EPCOS
AL-Wert 200 nH
The above illustration may deviate
Other versions