Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 3.3 mm, 2.6 mm, -30 %

  • max. Toleranz: 40 %
  • Manufacturer No.: B65491C0000Y033 
  • Manufacturer name: EPCOS 
  • AL-Wert: 150 nH
Order No. 83 D 1382
Manufacturer No. B65491C0000Y033
B65491CY33
Series B65491
piece
Total

€ 684.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 5000
Price* per piece € 1.3685 € 1.2733 € 1.0234
product.detail.add.UNDEFINED
Maß (1) 3.3 mm
Maß (2) 2.6 mm
min. Toleranz -30 %
max. Toleranz 40 %
Manufacturer No. B65491C0000Y033
Manufacturer name EPCOS
AL-Wert 150 nH
The above illustration may deviate
Other versions