Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kernsatz, 3.3 mm, 2.6 mm, -30 %

  • max. Toleranz: 40 %
  • Manufacturer No.: B65491C0000Y001 
  • Manufacturer name: EPCOS 
  • AL-Wert: 25 nH
Order No. 83 D 1380
Manufacturer No. B65491C0000Y001
B65491CY1
Series B65491
piece
Total

€ 987.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 5000
Price* per piece € 1.9754 € 1.8326 € 1.4875
product.detail.add.UNDEFINED
Maß (1) 3.3 mm
Maß (2) 2.6 mm
min. Toleranz -30 %
max. Toleranz 40 %
Manufacturer No. B65491C0000Y001
Manufacturer name EPCOS
AL-Wert 25 nH
The above illustration may deviate
Other versions