Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 54.8 mm, 37.5 mm, 35 mm

  • min. Toleranz: -20 %
  • max. Toleranz: 30 %
  • Manufacturer No.: B67389G0000X187 
  • Manufacturer name: EPCOS 
  • AL-Wert: 5.3 µH
Order No. 83 D 2568
Manufacturer No. B67389G0000X187
B67389GX187
Series B67389
piece
Total

€ 546.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 198
Price* per piece € 2.7608
product.detail.add.UNDEFINED
Maß (1) 54.8 mm
Maß (2) 37.5 mm
Maß (3) 35 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B67389G0000X187
Manufacturer name EPCOS
AL-Wert 5.3 µH
The above illustration may deviate