Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 126 mm, 28 mm, 20 mm

  • min. Toleranz: -25 %
  • max. Toleranz: 25 %
  • Manufacturer No.: B67385P0000X187 
  • Manufacturer name: EPCOS 
  • AL-Wert: 3.9 µH
Order No. 83 D 2567
Manufacturer No. B67385P0000X187
B67385PX187
piece
Total

€ 328.44
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 24 from 80
Price* per piece € 13.685 € 11.2455
product.detail.add.UNDEFINED
Maß (1) 126 mm
Maß (2) 28 mm
Maß (3) 20 mm
min. Toleranz -25 %
max. Toleranz 25 %
Manufacturer No. B67385P0000X187 
Manufacturer name EPCOS 
AL-Wert 3.9 µH
The above illustration may deviate
Other versions