Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 126 mm, 91 mm, 20 mm

  • min. Toleranz: -15 %
  • max. Toleranz: 15 %
  • Manufacturer No.: B67385G0000X187 
  • Manufacturer name: EPCOS 
Order No. 83 D 2566
Manufacturer No. B67385G0000X187
B67385GX187
Series B67385
piece
Total

€ 332.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 8 from 24
Price* per piece € 41.531 € 40.579
product.detail.add.UNDEFINED
Maß (1) 126 mm
Maß (2) 91 mm
Maß (3) 20 mm
min. Toleranz -15 %
max. Toleranz 15 %
Manufacturer No. B67385G0000X187
Manufacturer name EPCOS
The above illustration may deviate
Other versions