Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 141 mm, -30 %, 30 %

  • Manufacturer No.: B67374G0000X187 
  • Manufacturer name: EPCOS 
Order No. 83 D 2565
Manufacturer No. B67374G0000X187
B67374GX187
Series B67374
piece
Total

€ 412.22
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 8 from 24
Price* per piece € 51.527 € 50.337
product.detail.add.UNDEFINED
Maß (1) 141 mm
min. Toleranz -30 %
max. Toleranz 30 %
Manufacturer No. B67374G0000X187
Manufacturer name EPCOS
The above illustration may deviate
Other versions