Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 141 mm, -30 %, 30 %

  • Manufacturer No.: B67374G0000X127 
  • Manufacturer name: EPCOS 
  • AL-Wert: 7.5 µH
Order No. 83 D 2564
Manufacturer No. B67374G0000X127
B67374GX127
piece
Total

€ 581.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 40
Price* per piece € 48.433 € 39.627
product.detail.add.UNDEFINED
Maß (1) 141 mm
min. Toleranz -30 %
max. Toleranz 30 %
Manufacturer No. B67374G0000X127 
Manufacturer name EPCOS 
AL-Wert 7.5 µH
The above illustration may deviate
Other versions