Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 101 mm, 76 mm, 30 mm

  • min. Toleranz: -20 %
  • max. Toleranz: 30 %
  • Manufacturer No.: B67370A0002X197 
  • Manufacturer name: EPCOS 
  • AL-Wert: 5.7 µH
Order No. 83 D 2563
Manufacturer No. B67370A0002X197
B67370A2X197
Series B67370
piece
Total

€ 1,193.81
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 24 from 80
Price* per piece € 49.742 € 40.579
product.detail.add.UNDEFINED
Maß (1) 101 mm
Maß (2) 76 mm
Maß (3) 30 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B67370A0002X197
Manufacturer name EPCOS
AL-Wert 5.7 µH
The above illustration may deviate
Other versions