Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 101 mm, -20 %, 30 %

  • Manufacturer No.: B67370A0002X027 
  • Manufacturer name: EPCOS 
  • AL-Wert: 4.6 µH
Order No. 83 D 2561
Manufacturer No. B67370A0002X027
B67370A2X27
Series B67370
piece
Total

€ 315.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 8 from 24 from 80
Price* per piece € 39.389 € 36.295 € 29.631
product.detail.add.UNDEFINED
Maß (1) 101 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B67370A0002X027
Manufacturer name EPCOS
AL-Wert 4.6 µH
The above illustration may deviate
Other versions