Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 11 mm, 9 mm, 6 mm

  • min. Toleranz: -20 %
  • max. Toleranz: 30 %
  • Manufacturer No.: B67366A0001X027 
  • Manufacturer name: EPCOS 
  • AL-Wert: 800 nH
Order No. 83 D 2560
Manufacturer No. B67366A0001X027
B67366A1X27
Series B67366
piece
Total

€ 297.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 10000
Price* per piece € 0.2975 € 0.2737 € 0.2261
product.detail.add.UNDEFINED
Maß (1) 11 mm
Maß (2) 9 mm
Maß (3) 6 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B67366A0001X027
Manufacturer name EPCOS
AL-Wert 800 nH
The above illustration may deviate