Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, -20 %, 30 %, B67362A0001X027

  • Manufacturer name: EPCOS 
  • AL-Wert: 4.4 µH
Order No. 83 D 2559
Manufacturer No. B67362A0001X027
B67362A1X27
Series B67362
piece
Total

€ 357.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 300 from 1000
Price* per piece € 1.19 € 0.9877
product.detail.add.UNDEFINED
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B67362A0001X027
Manufacturer name EPCOS
AL-Wert 4.4 µH
The above illustration may deviate