Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 12 mm, 3 mm, 12 mm

  • min. Toleranz: -20 %
  • max. Toleranz: 30 %
  • Manufacturer No.: B67361G0000X187 
  • Manufacturer name: EPCOS 
  • AL-Wert: 1.3 µH
Order No. 83 D 2558
Manufacturer No. B67361G0000X187
B67361GX187
piece
Total

€ 535.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 10000
Price* per piece € 0.5355 € 0.4998 € 0.4046
product.detail.add.UNDEFINED
Maß (1) 12 mm
Maß (2) 3 mm
Maß (3) 12 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B67361G0000X187 
Manufacturer name EPCOS 
AL-Wert 1.3 µH
The above illustration may deviate