Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 29 mm, 18 mm, 16 mm

  • min. Toleranz: -20 %
  • max. Toleranz: 30 %
  • Manufacturer No.: B67354A0001X027 
  • Manufacturer name: EPCOS 
  • AL-Wert: 2 µH
Order No. 83 D 2557
Manufacturer No. B67354A0001X027
B67354A1X27
piece
Total

€ 365.93
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 750 from 2500
Price* per piece € 1.4637 € 1.3447 € 1.1067
product.detail.add.UNDEFINED
Maß (1) 29 mm
Maß (2) 18 mm
Maß (3) 16 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B67354A0001X027 
Manufacturer name EPCOS 
AL-Wert 2 µH
The above illustration may deviate