Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 32 mm, 5 mm, 21 mm

  • min. Toleranz: -25 %
  • max. Toleranz: 25 %
  • Manufacturer No.: B66501G0000X192 
  • Manufacturer name: EPCOS 
  • AL-Wert: 3.8 µH
Order No. 83 D 2544
Manufacturer No. B66501G0000X192
B66501GX192
piece
Total

€ 934.98
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 810 from 2430 from 8100
Price* per piece € 1.1543 € 1.071 € 0.8806
product.detail.add.UNDEFINED
Maß (1) 32 mm
Maß (2) 5 mm
Maß (3) 21 mm
min. Toleranz -25 %
max. Toleranz 25 %
Manufacturer No. B66501G0000X192 
Manufacturer name EPCOS 
AL-Wert 3.8 µH
The above illustration may deviate
Other versions